Switch Rocker
KCA2ALA2RBB
Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Round Rocker
Maximum Current Rating (A)
20@14VDC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000@VDE
Mechanical Life (Cycles)
100000
Actuator Color
Red
Actuator Length (mm)
19
Number of Rows
1
Row Spacing (mm)
7.1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
8.3
Illumination Color
Red
Seal Location
Actuator
Seal Description
Waterproof
IP Rating
IP65
Color
Red
Housing Material
Nylon 66
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
25
Body Depth (mm)
25
Product Length (mm)
25
Product Depth (mm)
25
Product Height (mm)
33.8
Actuator Depth (mm)
19

