Arrow Electronic Components Online
No Image Available
Connector RF

KC-99-38

Conn BNC Adapter 0Hz to 4GHz 50Ohm (2)RCP Gold

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    (2)RCP
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    17.52
  • Product Length (mm)
    38.86
Order Quantity

Documentation and Resources

Datasheets
Design resources