Connector RF
KC-79-150
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup/Solder Lug ST Panel Mount RCP Silver
Winchester InterconnectProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder Cup/Solder Lug
Body Orientation
Straight
Contact Plating
Silver
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Product Length (mm)
26.97
Product Depth (mm)
16.03
Mounting
Panel Mount