Connector Headers and PCB Receptacles
KBWO 07
Conn Board to Board RCP 7 POS 5mm Solder RA Thru-Hole Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Board to Board
Gender
RCP
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
35
Product Depth (mm)
13.2
Product Height (mm)
8.85
Mounting
Through Hole

