Bridge Rectifiers
KBU1004G
Diode Rectifier Bridge Single 400V 10A 4-Pin Case KBU Tray
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
10@Ta=45°C
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Through Hole
Package Height
19.3(Max)
Package Width
7.1(Max)
Package Length
23.7(Max)
PCB changed
4
Supplier Package
Case KBU
Pin Count
4

