Arrow Electronic Components Online
KBQ06|LUMBERG|simage
KBQ06|LUMBERG|limage
Connector Headers and PCB Receptacles

KBQ 06

Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    30
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    13.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources