Bridge Rectifiers
KBPC601
Diode Rectifier Bridge Single 100V 6A 2-Pin Case KBPC Box
Diotec Semiconductor AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Peak Average Forward Current (A)
6
Peak RMS Reverse Voltage (V)
70
Peak Non-Repetitive Forward Surge Current (A)
125
Maximum Forward Voltage (V)
1.2@3A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
6.3
Package Width
15.2
Package Length
15.2
PCB changed
2
Supplier Package
Case KBPC
Pin Count
2
Order Quantity

