Bridge Rectifiers
KBPC5012FP
Diode Rectifier Bridge Single 1.2KV 50A 4-Pin Case KBPC Box
Diotec Semiconductor AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1200
Peak Average Forward Current (A)
50
Peak RMS Reverse Voltage (V)
800
Peak Non-Repetitive Forward Surge Current (A)
450
Maximum Forward Voltage (V)
1.1@25A
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Screw
Package Height
7.3
Package Width
28.6
Package Length
28.6
PCB changed
4
Supplier Package
Case KBPC
Pin Count
4
Family/Series
KBPC5012FP
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
240
Order Quantity

