Bridge Rectifiers
KBPC3512WP
Diode Rectifier Bridge Single 1.2KV 35A 4-Pin Case KBPC Box
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1200
Peak Average Forward Current (A)
35
Peak RMS Reverse Voltage (V)
800
Peak Non-Repetitive Forward Surge Current (A)
330
Maximum Forward Voltage (V)
1.1@17.5A
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Screw
Package Height
7.3
Package Width
28.6
Package Length
28.6
PCB changed
4
Supplier Package
Case KBPC
Pin Count
4

