Arrow Electronic Components Online
KBPC3506WP|DIOTCSEM|simage
KBPC3506WP|DIOTCSEM|limage
Bridge Rectifiers

KBPC3506WP

Diode Rectifier Bridge Single 600V 35A 4-Pin Case KBPC Box

Diotec Semiconductor AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Standard Recovery Rectifier
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    35
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1.1@17.5A
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Screw
  • Package Height
    7.3
  • Package Width
    28.6
  • Package Length
    28.6
  • PCB changed
    4
  • Supplier Package
    Case KBPC
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources