Arrow Electronic Components Online
KBPC3502G|COMCHIP|simage
KBPC3502G|COMCHIP|limage
Bridge Rectifiers

KBPC3502-G

Diode Rectifier Bridge Single 200V 35A 4-Pin Case KBPC Box

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Peak Average Forward Current (A)
    35
  • Peak RMS Reverse Voltage (V)
    140
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1.1@17.5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    11.23(Max)
  • Package Width
    28.8(Max)
  • Package Length
    28.8(Max)
  • PCB changed
    4
  • Supplier Package
    Case KBPC
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources