Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
25
Peak Non-Repetitive Forward Surge Current (A)
300
Maximum Forward Voltage (V)
1.2@12.5A
Peak Reverse Current (uA)
10
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
7.3
Package Width
28.6
Package Length
28.6
PCB changed
4
Supplier Package
Case KBPC
Pin Count
4

