Bridge Rectifiers
KBP410G-BP
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBP Bulk
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
4
Peak RMS Reverse Voltage (V)
700
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1@2A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
10.6(Max)
Package Width
4.1(Max)
Package Length
14.75(Max)
PCB changed
4
Supplier Package
Case GBP
Pin Count
4

