Bridge Rectifiers
KBP306G
Diode Rectifier Bridge Single 600V 3A 4-Pin Case KBP Tray
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
75
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tray
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
10.4
Package Width
3.5
Package Length
14.5
PCB changed
4
Supplier Package
Case KBP
Pin Count
4

