Arrow Electronic Components Online
Bridge Rectifiers

KBP206

SILICON BRIDGE RECTIFIERS 4KBP

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    20.95(Max)
  • Package Width
    7.01(Max)
  • Package Length
    18(Max)
  • PCB changed
    4
  • Supplier Package
    Case KBP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources