Arrow Electronic Components Online
KBOX3ANSVPOW|BUSBOARD|simage
KBOX3ANSVPOW|BUSBOARD|limage
Top Searched
PCB Prototyping Boards

KBOX3-AN-SV-POW

FR4 Proto-board PCB Board with 6 Hole Strip

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Proto-board
  • Substrate Material
    FR4
  • Circuit Pattern
    6 Hole Strip
  • Perforated
    Yes
  • Pitch (mm)
    2.54
  • Hole Diameter (mm)
    0.939
  • Product Length (mm)
    160
  • Product Depth (mm)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources