Top Searched
PCB Prototyping Boards
KBOX3-AL-SV-POW
FR4 Proto-board PCB Board with 6 Hole Strip
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Substrate Material
FR4
Circuit Pattern
6 Hole Strip
Perforated
Yes
Pitch (mm)
2.54
Hole Diameter (mm)
0.939
Product Length (mm)
160
Product Depth (mm)
100
Order Quantity

