Reduced Price
PCB Prototyping Boards
KBOX2-AL-BK-PR2H
FR4 Proto-board PCB Board with 2 Hole Strip
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Substrate Material
FR4
Circuit Pattern
2 Hole Strip
Perforated
Yes
Pitch (mm)
2.54
Hole Diameter (mm)
0.939
Product Length (mm)
100
Product Depth (mm)
80
We don't have prices now, please check later
Order Quantity

