Arrow Electronic Components Online
KBL408G|COMCHIP|simage
KBL408G|COMCHIP|limage
Bridge Rectifiers

KBL408-G

Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBL Box

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    4@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    560
  • Peak Non-Repetitive Forward Surge Current (A)
    125
  • Maximum Forward Voltage (V)
    1.1@4A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    16.3(Max)
  • Package Width
    6.5(Max)
  • Package Length
    19.5(Max)
  • PCB changed
    4
  • Supplier Package
    Case KBL
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources