Bridge Rectifiers
KBL406G T0
Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBL Tray
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
4
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Through Hole
Package Height
16.3(Max)
Package Width
6.5(Max)
Package Length
19.5(Max)
PCB changed
4
Supplier Package
Case KBL
Pin Count
4

