Arrow Electronic Components Online
KBL02E451|VISHAY|simage
KBL02E451|VISHAY|limage
Bridge Rectifiers

KBL02-E4/51

Diode Rectifier Bridge Single 200V 4A 4-Pin Case KBL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Peak Average Forward Current (A)
    4@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    140
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    16.3(Max)
  • Package Width
    6.5(Max)
  • Package Length
    19.5(Max)
  • PCB changed
    4
  • Supplier Package
    Case KBL
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources