Arrow Electronic Components Online
KBDBKN6AULFT|CKCOMP|simage
KBDBKN6AULFT|CKCOMP|limage
Switch Key

KBDBKN6AULFT

Switch Key SPST 0.01A 12VDC 0.59N PC Pins Panel Mount/Thru-Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Push Button Keyboard
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Knob
  • Maximum Current Rating (A)
    0.01@12VDC
  • Maximum DC Voltage Rating (V)
    12
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    50000000
  • Operating Force (N)
    0.59
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Body Orientation
    Straight
  • Actuator Material
    Polyoxymethylene
  • Housing Material
    Nylon
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Total Travel (mm)
    4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Actuator Length (mm)
    4
  • Body Length (mm)
    15.6
  • Body Depth (mm)
    15.6
  • Body Height (mm)
    11
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    15.6
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources