Switch Push Button
KB25RKW01-5C-JC
Switch Push Button ON (ON) DPDT Rectangular Button 1A 250VAC 30VDC Momentary Panel Mount Solder Lug
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Rectangular Button
Switch Configuration
ON (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
1@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Clear/Red
Actuator Length (mm)
3.5
Number of Rows
2
Row Spacing (mm)
3.4
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
6
Terminal Length (mm)
5
Terminal Pitch (mm)
2.54
Illumination Color
Red
Base Material
Polyamide
Housing Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Thread Size
M12P1
Bushing Length (mm)
14.2
Body Height (mm)
10.5
Product Length (mm)
14
Product Depth (mm)
18.5
Product Height (mm)
38.5

