Connector Headers and PCB Receptacles
KB 08
Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
40
Product Depth (mm)
8.85
Product Height (mm)
13.2
Mounting
Through Hole

