Arrow Electronic Components Online
KAS23P3|LAMBDA|simage
KAS23P3|LAMBDA|limage
AC to DC Power Supplies

KAS2-3P3

AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 5-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.6
  • Output Power (W)
    2
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    165mV
  • Load Regulation
    198mV
  • Maximum Input Current (A)
    0.075
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±6
  • Efficiency (%)
    66
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    300mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    19.9
  • Mounting
    Through Hole
  • Package Height
    17
  • Package Width
    25.8
  • Package Length
    28.5
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources