Arrow Electronic Components Online
KAM15CT70J226KT|KYOCERAAVX|simage
KAM15CT70J226KT|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

KAM15CT70J226KT | AEC-Q200 compliant, Automotive grade MLCC

0603 X7S(-55~125℃) 22μF ±10% 6.3V, AEC-Q200 compliant

KYOCERA AVX Components Corporation
Datasheets 

New Safety Certified MLCC Capacitor

Safety Certified Capacitors are designed for surge or lightning immunity in modem facsimile and other equipment. The capacitors of KGK are class X1/Y2 compliant, and the capacitors of KGH are class X2 compliant, respectively.

The green type capacitors in KGK/KGH are manufactured by using environmentally friendly materials without lead or cadmium.

The terminations are composed of plated nickel and pure tin to feature the superior leaching resistance during soldering.



Key Features and Benefits

  • •  High Reliability & Stability
  • •  Small size and High Capacitance
  • •  RoHS Compliant
  • •  Safety standards approved by:
    EN 60384-14: 2013
    IEC 60384-14: 2013
    UL 60384-14 (Ed 2.0)
  • •  Halogen Compliant


Applications

  • •  Power Supply
  • •  Charging Station
  • •  5G Base station
  • •  Other electronic equipment for lightning or surge protection and isolation


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    22uF
  • Tolerance
    10%
  • Voltage
    6.3VDC
  • Dielectric
    X7T
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    12.5
  • Size (mm)
    1.6 X 0.8 X 1
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    1(Max)
  • Family/Series
    KAM
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources