Arrow Electronic Components Online
KAI4021ABACDBA|ONSEMI|simage
KAI4021ABACDBA|ONSEMI|limage
Image Sensors

KAI-4021-ABA-CD-BA

Image Sensor Monochrome CCD 2048x2048Pixels 34-Pin CDIP JWLCS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    7.4x7.4
  • Image Size (Pixels)
    2048x2048
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    10
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    JWLCS
  • Mounting
    Through Hole
  • Package Height
    3.17
  • Package Width
    25.4
  • Package Length
    35.56
  • PCB changed
    34
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    34
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources