Arrow Electronic Components Online
KAI16070AXAJDB1|ONSEMI|simage
KAI16070AXAJDB1|ONSEMI|limage
Image Sensors

KAI-16070-AXA-JD-B1

Image Sensor Monochrome CCD 4864x3232Pixels 71-Pin CPGA JWLCS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8529.90.13.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    7.4x7.4
  • Image Size (Pixels)
    4864x3232
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    20
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    JWLCS
  • Mounting
    Through Hole
  • Package Height
    3.61 mm
  • Package Width
    45.34 mm
  • Package Length
    47.24 mm
  • PCB changed
    71
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    71
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources