Arrow Electronic Components Online
KAI11002FBACDB2|ONSEMI|simage
KAI11002FBACDB2|ONSEMI|limage
Image Sensors

KAI-11002-FBA-CD-B2

Image Sensor Color CCD 4008x2672Pixels 40-Pin CDIP JWLCS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    9x9
  • Image Size (Pixels)
    4008x2672
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    10
  • Minimum Operating Supply Voltage (V)
    14.5
  • Typical Operating Supply Voltage (V)
    15
  • Maximum Operating Supply Voltage (V)
    15.5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    JWLCS
  • Mounting
    Through Hole
  • Package Height
    4.19
  • Package Width
    32.64
  • Package Length
    44.45
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    40
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources