Arrow Electronic Components Online
KAI08052QBAJDBA|ONSEMI|simage
KAI08052QBAJDBA|ONSEMI|limage
Image Sensors

KAI-08052-QBA-JD-BA

Image Sensor Color CCD 3320x2496Pixels 67-Pin CPGA JWLCS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    5.5x5.5
  • Image Size (Pixels)
    3320x2496
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    40
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    JWLCS
  • Mounting
    Through Hole
  • Package Height
    3.34
  • Package Width
    29
  • Package Length
    40
  • PCB changed
    67
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    67
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources