Arrow Electronic Components Online
KAI0330ABACBAASINGLE|ONSEMI|simage
KAI0330ABACBAASINGLE|ONSEMI|limage
Image Sensors

KAI-0330-ABA-CB-AA-SINGLE

Image Sensor Monochrome CCD 648x484Pixels 20-Pin CDIP UNTBX

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    9x9
  • Image Size (Pixels)
    648x484
  • Image Size Range (Pixels)
    30,720 to 250,920
  • Maximum Power Dissipation (mW)
    55(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    UNTBX
  • Mounting
    Through Hole
  • Package Height
    3.18
  • Package Width
    10.03
  • Package Length
    17.78
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources