onsemiKAF-16803-ABA-DD-BAImage Sensors
Image Sensor Monochrome CCD 4096x4096Pixels 34-Pin CDIP JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Monochrome | |
| 9x9 | |
| 4096x4096 | |
| >= 480,000 | |
| 10 | |
| -60 | |
| 60 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.48 |
| Package Width | 50.8 |
| Package Length | 50.8 |
| PCB changed | 34 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 34 | |
| Lead Shape | Through Hole |
Think of ON Semiconductor's KAF-16803-ABA-DD-BA image sensor when faced with a project that depends on light intensity data for normal operation. This part has a temperature range of -60 °C to 60 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

