Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CCD
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
9x9
Image Size (Pixels)
1536x1024
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
10
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
60
Packaging
JWLCS
Mounting
Through Hole
Package Height
3.89
Package Width
20.19
Package Length
34.54
PCB changed
24
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
24
Lead Shape
Through Hole

