Arrow Electronic Components Online
KAF09000ABADPBA|ONSEMI|simage
KAF09000ABADPBA|ONSEMI|limage
Image Sensors

KAF-09000-ABA-DP-BA

Image Sensor Monochrome CCD 3056x3056Pixels 34-Pin CDIP JWLCS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    12x12
  • Image Size (Pixels)
    3056x3056
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    10
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    JWLCS
  • Mounting
    Through Hole
  • Package Height
    3.48
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    34
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    34
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources