Arrow Electronic Components Online
KAC12040CBAJDBA|ONSEMI|simage
KAC12040CBAJDBA|ONSEMI|limage
Image Sensors

KAC-12040-CBA-JD-BA

Image Sensor Color CMOS 2832x2128Pixels 267-Pin CPGA JWLCS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    4.7x4.7
  • Image Size (Pixels)
    2832x2128
  • Image Size Range (Pixels)
    >= 480,000
  • Minimum Operating Supply Voltage (V)
    1.71|1.9
  • Typical Operating Supply Voltage (V)
    1.8|2
  • Maximum Operating Supply Voltage (V)
    1.89|2.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    JWLCS
  • Mounting
    Through Hole
  • Package Height
    4.65
  • Package Width
    38.1
  • Package Length
    42.5
  • PCB changed
    267
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    267
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources