Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Specialized Connectors
/
Connector Terminals
/
KA4C - BURNDY
Connector Terminals
KA4C
Lug Terminal 4-14AWG Copper Alloy 28mm
BURNDY
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Lug Terminal
Stud Size (mm)
6.35
Product Length (mm)
28.2
Product Depth (mm)
13.7
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model