Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
3@30V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.03@5V
Maximum Input Bias Current (uA)
0.1@5V
Maximum Supply Current (mA)
1.2@5V
Typical Output Current (mA)
40@15V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1310
Typical Voltage Gain (dB)
100
Minimum PSRR (dB)
65
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole