Arrow Electronic Components Online
Operational Amplifiers - Op Amps

KA324

Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    7@30V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Offset Current (uA)
    0.05@5V
  • Maximum Input Bias Current (uA)
    0.25@5V
  • Maximum Supply Current (mA)
    1.2@5V
  • Typical Output Current (mA)
    40@15V
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    1310
  • Typical Voltage Gain (dB)
    100
  • Minimum PSRR (dB)
    65
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    7.11(Max)
  • Package Length
    19.69(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources