Arrow Electronic Components Online
KA317MRTM|ONSEMI|simage
KA317MRTM|ONSEMI|limage
Linear Regulators

KA317MRTM

LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 37
  • Maximum Output Current (A)
    0.25(Typ)
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.5%
  • Junction to Ambient
    100°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    6.1 mm
  • Package Length
    6.6 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources