Arrow Electronic Components Online
KA29U|BURNDY|simage
KA29U|BURNDY|limage
Connector Terminals

KA29U

Screw Terminal 6AWG Aluminum 51mm Tin

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw Terminal
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    51
  • Product Depth (mm)
    26
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources