Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
TNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Product Length (mm)
35.81
Product Depth (mm)
18.79
Mounting
Panel Mount