Arrow Electronic Components Online
Connector RF

KA-91-16

Conn TNC Adapter 0Hz to 11GHz 50Ohm/75Ohm T Style PL/(2)RCP Gold

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC Adapter
  • Gender
    PL/(2)RCP
  • Body Orientation
    Tee Style
  • Contact Gender
    PIN/(2)SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Maximum Insertion Loss (dB)
    0.18
  • Impedance (Ohm)
    50|75
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    32.51
  • Product Height (mm)
    28.19

Documentation and Resources

Datasheets
Design resources