Arrow Electronic Components Online
K844P|VISHAY|simage
K844P|VISHAY|limage
Transistor and Photovoltaic Output Photocouplers

K844P

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin DIL

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC
  • Output Device
    Transistor
  • Number of Channels per Chip
    4
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.6
  • Maximum Collector-Emitter Voltage (V)
    70
  • Maximum Current Transfer Ratio (%)
    300
  • Standards
    UL, cUL, CQC
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    300
  • Maximum Power Dissipation (mW)
    250
  • Typical Forward Voltage (V)
    1.25
  • Maximum Forward Current (mA)
    60
  • Minimum Current Transfer Ratio (%)
    20
  • Current Transfer Ratio Test Current (mA)
    5
  • Typical Rise Time (us)
    3
  • Typical Fall Time (us)
    4.7
  • Mounting
    Through Hole
  • Package Height
    3.6
  • Package Width
    6.3
  • Package Length
    20(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    DIL
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources