DRAM Chip
K4B4G1646D-BYK0
DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.35V/1.5V 96-Pin FBGA
Samsung ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3 SDRAM
Chip Density (bit)
4G
Organization
256Mx16
Number of Internal Banks
8
Number of Words per Bank
32M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
18
Minimum Operating Supply Voltage (V)
1.283|1.425
Maximum Operating Supply Voltage (V)
1.45|1.575
Operating Current (mA)
118
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.75
Package Width
7.5
Package Length
13.3
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96
Lead Shape
Ball

