Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
4A994a.
Part Status
Obsolete
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3 SDRAM
Chip Density (bit)
4G
Organization
256Mx16
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1866
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Number of I/O Lines (bit)
16
Mounting
Surface Mount
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96
We don't have prices now, please check later
Order Quantity

