Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3 SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
2133
Maximum Access Time (ns)
0.18
Address Bus Width (bit)
17
Interface Type
SSTL_1.5
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
Operating Current (mA)
145
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Width
7.5
Package Length
13.3
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

