Arrow Electronic Components Online
K474K20X7RF53H5|VISHAY|limage
K474K20X7RF53H5|VISHAY|simage
Capacitor Ceramic Multilayer

K474K20X7RF53H5

Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    5 X 3.2 X 5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5(Max)
  • Product Depth (mm)
    3.2(Max)
  • Product Height (mm)
    5(Max)
  • Product Weight (g)
    0.16
  • Seated Plane Height (mm)
    7.54(Max)

Documentation and Resources

Datasheets
Design resources