Arrow Electronic Components Online
K474K20X0UH63H5H|VISHAY|simage
K474K20X0UH63H5H|VISHAY|limage
Capacitor Ceramic Multilayer

K474K20X0UH63H5H

K474K20X0UH63H5H Vishay Capacitor Ceramic Multilayer 0.47uF 100V X0U 10% Radial 5mm 175°C Automotive - Arrow.com

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X0U
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    5.1 X 3.2 X 5.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Lead Diameter (mm)
    0.6
  • Product Length (mm)
    5.1(Max)
  • Product Depth (mm)
    3.2(Max)
  • Product Height (mm)
    5.1(Max)
  • Seated Plane Height (mm)
    7.7(Max)

Documentation and Resources

Datasheets
Design resources