Capacitor Ceramic Multilayer
K471J15C0GF53H5H
Cap Ceramic 470pF 50V C0G 5% Radial 5mm 200°C Automotive Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
Yes
PPAP
Yes
Capacitance Value
470pF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Dissipation Factor (%)
0.1
Size (mm)
3.8 X 2.6 X 3.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Length (mm)
3.8(Max)
Product Depth (mm)
2.6(Max)
Product Height (mm)
3.8(Max)
Seated Plane Height (mm)
6.4(Max)

