Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Frequency Range (MHz)
2400(Typ)
BT Frequency Range (MHz)
2400(Typ)
WLAN Maximum Output Power
11dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40

